BAS16L-G3-08 | ||
---|---|---|
DigiKey Part Number | 112-BAS16L-G3-08TR-ND - Tape & Reel (TR) 112-BAS16L-G3-08CT-ND - Cut Tape (CT) 112-BAS16L-G3-08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS16L-G3-08 | |
Description | DIODE GP 100V 250MA DFN1006-2A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 250mA Surface Mount DFN1006-2A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 0.36pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2A | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.71600 | ¥17.16 |
100 | ¥0.83900 | ¥83.90 |
500 | ¥0.69992 | ¥349.96 |
1,000 | ¥0.48632 | ¥486.32 |
2,000 | ¥0.42147 | ¥842.94 |
5,000 | ¥0.39095 | ¥1,954.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.32420 | ¥3,242.00 |
30,000 | ¥0.31847 | ¥9,554.10 |
50,000 | ¥0.28605 | ¥14,302.50 |
100,000 | ¥0.25364 | ¥25,364.00 |
250,000 | ¥0.24791 | ¥61,977.50 |