CM1457-08CP | |
---|---|
DigiKey Part Number | CM1457-08CPOSTR-ND - Tape & Reel (TR) CM1457-08CPOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CM1457-08CP |
Description | FILTER LC(PI) 70NH/12.5PF SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 5th Order Low Pass 8 Channel L = 70nH (Total), C = 12.5pF (Total) 15 mA 20-WFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | CM1457-08CP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC (Pi) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | 300MHz (Cutoff) | |
Attenuation Value | -35dB @ 800MHz ~ 2.7GHz | |
Resistance - Channel (Ohms) | 45 | |
Current | 15 mA | |
Values | L = 70nH (Total), C = 12.5pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA, WLCSP | |
Size / Dimension | 0.129" L x 0.041" W (3.27mm x 1.05mm) | |
Height | 0.027" (0.69mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥4.44600 | ¥44.46 |
25 | ¥3.62800 | ¥90.70 |
50 | ¥3.25720 | ¥162.86 |
100 | ¥2.96150 | ¥296.15 |
250 | ¥2.81388 | ¥703.47 |
500 | ¥2.51758 | ¥1,258.79 |
1,000 | ¥2.36951 | ¥2,369.51 |