B140HWQ-7 | |
---|---|
DigiKey Part Number | 31-B140HWQ-7TR-ND - Tape & Reel (TR) 31-B140HWQ-7CT-ND - Cut Tape (CT) 31-B140HWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B140HWQ-7 |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.42360 | ¥142.36 |
500 | ¥1.26152 | ¥630.76 |
1,000 | ¥0.98174 | ¥981.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87868 | ¥2,636.04 |
6,000 | ¥0.85905 | ¥5,154.30 |
9,000 | ¥0.76087 | ¥6,847.83 |
30,000 | ¥0.75105 | ¥22,531.50 |
75,000 | ¥0.63815 | ¥47,861.25 |