BA479G-TR | ||
---|---|---|
DigiKey Part Number | BA479G-GITR-ND - Tape & Reel (TR) BA479G-GICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | BA479G-TR | |
Description | RF DIODE PIN 30V DO35 | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 30V 50 mA DO-204AH (DO-35) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.5pF @ 0V, 100MHz | |
Resistance @ If, F | 50Ohm @ 1.5mA, 100MHz | |
Operating Temperature | 125°C (TJ) | |
Package / Case | DO-204AH, DO-35, Axial | |
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.93990 | ¥193.99 |
500 | ¥1.51478 | ¥757.39 |
1,000 | ¥1.23124 | ¥1,231.24 |
2,000 | ¥1.10071 | ¥2,201.42 |
5,000 | ¥1.04472 | ¥5,223.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.97010 | ¥9,701.00 |
30,000 | ¥0.94771 | ¥28,431.30 |
50,000 | ¥0.92355 | ¥46,177.50 |