MA4P4002B-402 | ||
---|---|---|
DigiKey Part Number | 1465-1039-ND | |
Manufacturer | ||
Manufacturer Product Number | MA4P4002B-402 | |
Description | RF DIODE PIN 200V 2.5W AXIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 200V 2.5 W Axial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | 500mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 2.5 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥274.48000 | ¥274.48 |
10 | ¥253.14600 | ¥2,531.46 |
25 | ¥241.76880 | ¥6,044.22 |
100 | ¥216.16970 | ¥21,616.97 |
300 | ¥206.21457 | ¥61,864.37 |