MA47047-54 | ||
---|---|---|
DigiKey Part Number | 1465-MA47047-54-ND | |
Manufacturer | ||
Manufacturer Product Number | MA47047-54 | |
Description | DIODE,PIN,GLASS,AXIAL,HI_VOLUME | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 200V 300 mW Axial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | 0.3pF @ 50V, 1MHz | |
Resistance @ If, F | 3Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 300 mW | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.11000 | ¥307.11 |
10 | ¥283.22200 | ¥2,832.22 |
25 | ¥270.49160 | ¥6,762.29 |
100 | ¥241.85150 | ¥24,185.15 |
300 | ¥230.71357 | ¥69,214.07 |