1N4002-E3/73 | ||
---|---|---|
DigiKey Part Number | 1N4002-E3/73GICT-ND - Cut Tape (CT) 1N4002-E3/73GITB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 1N4002-E3/73 | |
Description | DIODE GEN PURP 100V 1A DO204AL | |
Customer Reference | ||
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1N4002-E3/73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.42000 | ¥14.20 |
100 | ¥0.69290 | ¥69.29 |
500 | ¥0.57810 | ¥289.05 |
1,000 | ¥0.40168 | ¥401.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34816 | ¥1,044.48 |
6,000 | ¥0.32296 | ¥1,937.76 |
9,000 | ¥0.26782 | ¥2,410.38 |
30,000 | ¥0.26309 | ¥7,892.70 |
75,000 | ¥0.23631 | ¥17,723.25 |
150,000 | ¥0.20480 | ¥30,720.00 |