7787 | ||
---|---|---|
DigiKey Part Number | 36-7787-ND | |
Manufacturer | ||
Manufacturer Product Number | 7787 | |
Description | TERM SCREW 10-32 6 PIN PCB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 6 Pin Screw Terminal, Power Tap 10-32 Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 7787 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 10-32 | |
Termination | Snap-Fit | |
Current Rating (Amps) | 30 A | |
Number of Pins | 6 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.50000 | ¥6.50 |
25 | ¥5.47960 | ¥136.99 |
100 | ¥4.99990 | ¥499.99 |
250 | ¥4.69320 | ¥1,173.30 |
500 | ¥4.18200 | ¥2,091.00 |
1,000 | ¥3.34779 | ¥3,347.79 |
2,500 | ¥3.04346 | ¥7,608.65 |