
1N4934-T | |
|---|---|
DigiKey Part Number | 1N4934DITR-ND - Tape & Reel (TR) 1N4934DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4934-T |
Description | DIODE STANDARD 100V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4934-T Models |
Category | Reverse Recovery Time (trr) 200 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4002-G | Comchip Technology | 4,558 | 641-2016-1-ND | ¥1.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.05900 | ¥10.59 |
| 100 | ¥0.65500 | ¥65.50 |
| 500 | ¥0.47768 | ¥238.84 |
| 1,000 | ¥0.41995 | ¥419.95 |
| 2,000 | ¥0.37120 | ¥742.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.31826 | ¥1,591.30 |
| 10,000 | ¥0.28546 | ¥2,854.60 |
| 15,000 | ¥0.26873 | ¥4,030.95 |
| 25,000 | ¥0.24990 | ¥6,247.50 |
| 35,000 | ¥0.23875 | ¥8,356.25 |
| 50,000 | ¥0.22790 | ¥11,395.00 |








