1N4001-E3/73 | ||
---|---|---|
DigiKey Part Number | 1N4001-E3/73GICT-ND - Cut Tape (CT) 1N4001-E3/73GITB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 1N4001-E3/73 | |
Description | DIODE GEN PURP 50V 1A DO204AL | |
Customer Reference | ||
Detailed Description | Diode 50 V 1A Through Hole DO-204AL (DO-41) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1N4001-E3/73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.42000 | ¥14.20 |
100 | ¥0.69200 | ¥69.20 |
500 | ¥0.57728 | ¥288.64 |
1,000 | ¥0.40111 | ¥401.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34761 | ¥1,042.83 |
6,000 | ¥0.32244 | ¥1,934.64 |
9,000 | ¥0.26739 | ¥2,406.51 |
30,000 | ¥0.26267 | ¥7,880.10 |
75,000 | ¥0.23593 | ¥17,694.75 |
150,000 | ¥0.20448 | ¥30,672.00 |