MOV-07D220K | ||
---|---|---|
DigiKey Part Number | 118-MOV-07D220K-ND | |
Manufacturer | ||
Manufacturer Product Number | MOV-07D220K | |
Description | VARISTOR 22V 250A DISC 7MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 22 V 250 A Varistor 1 Circuit Through Hole Disc 7mm | |
Datasheet | Datasheet | |
EDA/CAD Models | MOV-07D220K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 20 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24 V | |
Current - Surge | 250 A | |
Energy | 1.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3360 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.34880 | ¥134.88 |
2,000 | ¥0.59534 | ¥1,190.68 |
6,000 | ¥0.53580 | ¥3,214.80 |
10,000 | ¥0.47626 | ¥4,762.60 |