G9EA-1-B DC24 | ||
---|---|---|
DigiKey Part Number | Z1611-ND | |
Manufacturer | ||
Manufacturer Product Number | G9EA-1-B DC24 | |
Description | RELAY GEN PURPOSE SPST 60A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 400VDC - Max | |
Load - Max Switching | 24000W | |
Coil Current | 208 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.92 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 115 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,337.23000 | ¥1,337.23 |
10 | ¥1,258.57200 | ¥12,585.72 |
25 | ¥1,179.91160 | ¥29,497.79 |
50 | ¥1,101.25080 | ¥55,062.54 |