Diode 100 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4002RLG

DigiKey Part Number
1N4002RLGOSTR-ND - Tape & Reel (TR)
1N4002RLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4002RLG
Description
DIODE STANDARD 100V 1A AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N4002RLG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
Axial
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,021
Factory Stock: 50,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.39800¥13.98
100¥0.86920¥86.92
500¥0.63794¥318.97
1,000¥0.56319¥563.19
2,000¥0.50005¥1,000.10
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.39954¥1,997.70
10,000¥0.36023¥3,602.30
Manufacturers Standard Package