
1.5SMC170CA-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC170CA-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC170CA-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC170CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC170CA-E3/57T |
Description | TVS DIODE 145VWM 234VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥4.06000 | ¥40.60 |
| 100 | ¥2.78680 | ¥278.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 850 | ¥2.09218 | ¥1,778.35 |
| 1,700 | ¥2.03429 | ¥3,458.29 |
| 2,550 | ¥1.86475 | ¥4,755.11 |
| 4,250 | ¥1.84162 | ¥7,826.89 |
| 5,950 | ¥1.77079 | ¥10,536.20 |
| 8,500 | ¥1.70194 | ¥14,466.49 |






