RH02540R00FE02 | ||
---|---|---|
DigiKey Part Number | RHRC-40-ND | |
Manufacturer | ||
Manufacturer Product Number | RH02540R00FE02 | |
Description | RES CHAS MNT 40 OHM 1% 25W | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 40 Ohms ±1% 25W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | RH02540R00FE02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 40 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.47000 | ¥34.47 |
10 | ¥29.58400 | ¥295.84 |
25 | ¥28.52600 | ¥713.15 |
50 | ¥26.53580 | ¥1,326.79 |
100 | ¥22.02460 | ¥2,202.46 |
250 | ¥19.90216 | ¥4,975.54 |
500 | ¥18.24352 | ¥9,121.76 |
1,000 | ¥16.71772 | ¥16,717.72 |
5,000 | ¥16.10196 | ¥80,509.80 |