RH0255R000FE02 | ||
---|---|---|
DigiKey Part Number | 541-RH0255R000FE02-ND | |
Manufacturer | ||
Manufacturer Product Number | RH0255R000FE02 | |
Description | RES CHAS MNT 5 OHM 1% 25W | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 5 Ohms ±1% 25W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.95000 | ¥52.95 |
10 | ¥47.22800 | ¥472.28 |
25 | ¥46.34680 | ¥1,158.67 |
50 | ¥40.82840 | ¥2,041.42 |
100 | ¥33.54500 | ¥3,354.50 |
300 | ¥32.00030 | ¥9,600.09 |
500 | ¥29.79336 | ¥14,896.68 |
1,000 | ¥27.58653 | ¥27,586.53 |