20 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Ohms ±1% 25W Wirewound Chassis Mount Resistor
KAL25FB20R0
KAL25FB20R0

KAL25FB20R0

DigiKey Part Number
KAL25FB20R0-ND
Manufacturer
Manufacturer Product Number
KAL25FB20R0
Description
RES CHAS MNT 20 OHM 1% 25W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
KAL25FB20R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±30ppm/°C
Mfr
Operating Temperature
-55°C ~ 275°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
20 Ohms
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Tolerance
±1%
Height - Seated (Max)
0.577" (14.66mm)
Power (Watts)
25W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
825F20REOhmite4825F20RE-ND¥109.74000Parametric Equivalent
UAL25-20RF8Riedon products by Bourns72696-1445-ND¥52.02000Parametric Equivalent
In-Stock: 260
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.17000¥43.17
10¥29.32500¥293.25
25¥25.57000¥639.25
50¥23.21820¥1,160.91
100¥21.21850¥2,121.85
250¥19.02836¥4,757.09
500¥17.65838¥8,829.19
1,000¥16.49475¥16,494.75
5,000¥14.47206¥72,360.30
Manufacturers Standard Package