HSC1006R8J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ¥136.10300
Datasheet
6.8 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 Ohms ±5% 100W Wirewound Chassis Mount Resistor
HSC1006R8J
HSC1006R8J

HSC1006R8J

DigiKey Part Number
A102366-ND
Manufacturer
Manufacturer Product Number
HSC1006R8J
Description
RES CHAS MNT 6.8 OHM 5% 100W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSC1006R8J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.579" L x 1.870" W (65.50mm x 47.50mm)
Resistance
6.8 Ohms
Height - Seated (Max)
1.024" (26.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
100W
Package / Case
Axial, Box
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSC1006R8JTE Connectivity01111-HSC1006R8J-ND¥136.10300Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥139.84000¥139.84
10¥98.30200¥983.02
30¥85.10933¥2,553.28
50¥80.04460¥4,002.23
100¥74.07380¥7,407.38
250¥67.53868¥16,884.67
500¥63.45210¥31,726.05
1,000¥59.98212¥59,982.12
Manufacturers Standard Package