6.8 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 Ohms ±5% 50W Wirewound Chassis Mount Resistor
HS50 6R8 J
HS50 6R8 J

HS50 6R8 J

DigiKey Part Number
HS506R8J-ND
Manufacturer
Manufacturer Product Number
HS50 6R8 J
Description
RES CHAS MNT 6.8 OHM 5% 50W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Resistance
6.8 Ohms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.44000¥62.44
10¥42.86200¥428.62
40¥35.23750¥1,409.50
80¥32.26238¥2,580.99
120¥30.73242¥3,687.89
280¥27.97093¥7,831.86
520¥26.27458¥13,662.78
1,000¥24.73216¥24,732.16
Manufacturers Standard Package