HSA1030RJ | ||
---|---|---|
DigiKey Part Number | A138852-ND | |
Manufacturer | ||
Manufacturer Product Number | HSA1030RJ | |
Description | RES CHAS MNT 30 OHM 5% 16W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 30 Ohms ±5% 16W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 30 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 16W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.75000 | ¥19.75 |
10 | ¥16.71400 | ¥167.14 |
25 | ¥16.57320 | ¥414.33 |
40 | ¥15.16275 | ¥606.51 |
200 | ¥12.41620 | ¥2,483.24 |