HSA10100RJ | ||
---|---|---|
DigiKey Part Number | A131855-ND | |
Manufacturer | ||
Manufacturer Product Number | HSA10100RJ | |
Description | RES CHAS MNT 100 OHM 5% 16W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms ±5% 16W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | HSA10100RJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 16W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.40000 | ¥28.40 |
10 | ¥24.01200 | ¥240.12 |
25 | ¥23.80720 | ¥595.18 |
40 | ¥21.77950 | ¥871.18 |
200 | ¥17.72810 | ¥3,545.62 |
400 | ¥16.20875 | ¥6,483.50 |
600 | ¥14.68912 | ¥8,813.47 |
1,000 | ¥12.91626 | ¥12,916.26 |
5,000 | ¥12.53763 | ¥62,688.15 |