KAL25FB75R0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥321.62960
Datasheet

Parametric Equivalent


Ohmite
In Stock: 31
Unit Price: ¥1,236.58000
Datasheet

Parametric Equivalent


Riedon products by Bourns
In Stock: 87
Unit Price: ¥482.70000
Datasheet
75 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75 Ohms ±1% 25W Wirewound Chassis Mount Resistor
KAL25FB75R0
KAL25FB75R0

KAL25FB75R0

DigiKey Part Number
KAL25FB75R0-ND
Manufacturer
Manufacturer Product Number
KAL25FB75R0
Description
RES CHAS MNT 75 OHM 1% 25W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
KAL25FB75R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 275°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
75 Ohms
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Tolerance
±1%
Height - Seated (Max)
0.577" (14.66mm)
Power (Watts)
25W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NKAL25FB75R0Stackpole Electronics Inc0738-NKAL25FB75R0-ND¥321.62960Parametric Equivalent
825F75REOhmite31825F75RE-ND¥1,236.58000Parametric Equivalent
UAL25-75RF8Riedon products by Bourns87696-1455-ND¥482.70000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.17000¥43.17
10¥29.32500¥293.25
25¥25.57080¥639.27
50¥23.21880¥1,160.94
100¥21.21920¥2,121.92
250¥19.02892¥4,757.23
500¥17.65892¥8,829.46
1,000¥16.49525¥16,495.25
5,000¥14.47249¥72,362.45
Manufacturers Standard Package