NKAL25FB75R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥43.17000
Datasheet

Parametric Equivalent


Ohmite
In Stock: 31
Unit Price: ¥109.74000
Datasheet

Parametric Equivalent


Riedon products by Bourns
In Stock: 87
Unit Price: ¥42.84000
Datasheet
New at DigiKey
75 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKAL25FB75R0

DigiKey Part Number
738-NKAL25FB75R0-ND
Manufacturer
Manufacturer Product Number
NKAL25FB75R0
Description
RES, WW, ALUM, 25W, 75 OHM, 1%,
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
NKAL25FB75R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 275°C
Series
Features
Moisture Resistant, Non-Inductive
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
75 Ohms
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Tolerance
±1%
Height - Seated (Max)
0.577" (14.66mm)
Power (Watts)
25W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAL25FB75R0Stackpole Electronics Inc0KAL25FB75R0-ND¥43.17000Parametric Equivalent
825F75REOhmite31825F75RE-ND¥109.74000Parametric Equivalent
UAL25-75RF8Riedon products by Bourns87696-1455-ND¥42.84000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥28.54372¥7,135.93
Manufacturers Standard Package