



NTCALUG01A103F800 | |
|---|---|
DigiKey Part Number | BC2893-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG01A103F800 |
Description | THERM NTC 10KOHM 3984K RING LUG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG01A103F800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 3.15" (80mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.32000 | ¥44.32 |
| 5 | ¥39.79200 | ¥198.96 |
| 10 | ¥38.11400 | ¥381.14 |
| 25 | ¥36.11760 | ¥902.94 |
| 50 | ¥34.75160 | ¥1,737.58 |
| 200 | ¥32.35340 | ¥6,470.68 |
| 600 | ¥30.72668 | ¥18,436.01 |
| 1,000 | ¥30.04310 | ¥30,043.10 |










