MAL215299001E3 | |
---|---|
DigiKey Part Number | 56-MAL215299001E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215299001E3 |
Description | SAMPLEKIT 152 CME |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Aluminum Capacitor Kit 400 ~ 450V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Aluminum | |
Mounting Type | Surface Mount | |
Voltage - Rated | 400 ~ 450V | |
Tolerance | ±20% | |
Applications | Automotive | |
Features | AEC-Q200 | |
Packages Included | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥364.23000 | ¥364.23 |
10 | ¥316.17300 | ¥3,161.73 |