FP08-6U | ||
---|---|---|
DigiKey Part Number | FP08-6U-ND | |
Manufacturer | ||
Manufacturer Product Number | FP08-6U | |
Description | PANEL FRONT DIN FIXED 6U X 8HP | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel, Front | |
For Use With/Related Products | Subrack Systems |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥322.02000 | ¥322.02 |