CCA37-84-05 | ||
---|---|---|
DigiKey Part Number | CCA37-84-05-ND | |
Manufacturer | ||
Manufacturer Product Number | CCA37-84-05 | |
Description | SUBRACK FOR 6UX400CDS,84HP,TOP/B | |
Customer Reference | ||
Detailed Description | Aluminum Assembled Subracks with Card Guides 6U = 10.500" (266.70mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembled Subracks with Card Guides | |
Size / Dimension | 18.000" L x 17.000" W (457.20mm x 431.80mm) | |
Height | 6U = 10.500" (266.70mm) | |
Card Size Range | 9.187" H x 15.748" L (233.35mm x 400.00mm) | |
Guide Method | Guide Plate | |
Material | Aluminum | |
Base Product Number |