
CCA18P/90 | |
|---|---|
DigiKey Part Number | CCA18P/90-ND |
Manufacturer | |
Manufacturer Product Number | CCA18P/90 |
Description | CARD RACK ALUM 15.75X19 SCREW-IN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 6U = 10.500" (266.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembled Subracks with Card Guides | |
Size / Dimension | 15.750" L x 19.000" W (400.05mm x 482.60mm) | |
Height | 6U = 10.500" (266.70mm) | |
Card Size Range | 9.750" H x 13.500" L (247.65mm x 342.90mm) | |
Guide Method | Card Guide | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,252.80000 | ¥2,252.80 |
| 5 | ¥1,944.77400 | ¥9,723.87 |



