PDUMH15HVNET | |
---|---|
DigiKey Part Number | TL2208-ND |
Manufacturer | |
Manufacturer Product Number | PDUMH15HVNET |
Description | PDU SWITCHED 200V - 240V 15A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | International | |
Overload Protection | - | |
Connector - AC Input | IEC 320-C14 | |
AC Outlets | 8 | |
Connector - AC Output | IEC 320-C13 | |
Voltage - Input | 200 ~ 240V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6.5' (1.98m) | |
Approval Agency | CE, NOM, UL | |
Features | Load Meter |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,774.56000 | ¥4,774.56 |
10 | ¥4,233.42400 | ¥42,334.24 |