VI-319-DP-RC-S | ||
---|---|---|
DigiKey Part Number | 153-1015-ND | |
Manufacturer | ||
Manufacturer Product Number | VI-319-DP-RC-S | |
Description | LCD MOD 3.5DIG 3.5 X 1 REFLECTIV | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic 69.80mm x 38.00mm x 2.80mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 3.5 | |
Display Format | 3.5 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 17.78mm H x 10.16mm W | |
Outline L x W x H | 69.80mm x 38.00mm x 2.80mm | |
Viewing Area | 65.80mm L x 26.00mm W | |
Backlight | - | |
Voltage - Supply | 3V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | -10°C ~ 60°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.67000 | ¥104.67 |
10 | ¥78.93300 | ¥789.33 |
100 | ¥66.30530 | ¥6,630.53 |
1,000 | ¥57.50943 | ¥57,509.43 |