VI-415-DP-RC-S | ||
---|---|---|
DigiKey Part Number | 153-1017-ND | |
Manufacturer | ||
Manufacturer Product Number | VI-415-DP-RC-S | |
Description | LCD MOD 4 DIG 4 X 1 REFLECTIVE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic 69.85mm x 38.10mm x 2.80mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 4 | |
Display Format | 4 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 17.78mm H x 10.16mm W | |
Outline L x W x H | 69.85mm x 38.10mm x 2.80mm | |
Viewing Area | 63.75mm L x 24.38mm W | |
Backlight | - | |
Voltage - Supply | 3V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | -10°C ~ 60°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.56000 | ¥97.56 |
10 | ¥73.57500 | ¥735.75 |
100 | ¥61.80060 | ¥6,180.06 |
1,000 | ¥53.60232 | ¥53,602.32 |