ENCLOSURE_BOLT | ||
---|---|---|
DigiKey Part Number | 1485-ENCLOSURE_BOLT-ND | |
Manufacturer | ||
Manufacturer Product Number | ENCLOSURE_BOLT | |
Description | CASE METAL 4.72" L X 4.72" W | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Case Metal Hand Held, Split Sides 4.720" L x 4.720" W (119.89mm x 119.89mm) X | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UDOO | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Platform | Arduino | |
Size / Dimension | 4.720" L x 4.720" W (119.89mm x 119.89mm) | |
Height | - | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Hand Held, Split Sides | |
Material | Metal | |
Color | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.66000 | ¥321.66 |