Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UDOO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | - | |
Material | Acrylic | |
Color | Clear | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥85.42680 | ¥4,271.34 |