110991484 | ||
---|---|---|
DigiKey Part Number | 1597-110991484-ND | |
Manufacturer | ||
Manufacturer Product Number | 110991484 | |
Description | CASE METAL BLACK/SILVER | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Case Metal Black, Silver Hand Held, Split Sides X |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | - | |
Design | Hand Held, Split Sides | |
Material | Metal | |
Color | Black, Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.57000 | ¥229.57 |