Case Clear Hand Held, Split Sides 3.000" L x 2.400" W (76.20mm x 60.96mm) X 0.800" (20.32mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3597

DigiKey Part Number
1528-2408-ND
Manufacturer
Manufacturer Product Number
3597
Description
CASE CLR 3.000" L X 2.400" W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Case Clear Hand Held, Split Sides 3.000" L x 2.400" W (76.20mm x 60.96mm) X 0.800" (20.32mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.800" (20.32mm)
Manufacturer
Adafruit Industries LLC
Area (L x W)
7.21in² (46.5cm²)
Packaging
Bulk
Design
Hand Held, Split Sides
Part Status
Active
Color
Clear
Container Type
Case
Note
Evaluation, Development board not included with enclosure.
Platform
Arduino Uno
Weight
0.8 oz (22.8 g)
Size / Dimension
3.000" L x 2.400" W (76.20mm x 60.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.32000¥44.32
Manufacturers Standard Package