EVK-R410M-02B | |
---|---|
DigiKey Part Number | 672-1147-ND |
Manufacturer | |
Manufacturer Product Number | EVK-R410M-02B |
Description | CAT M1 NB1 EVALUATION KIT FOR SA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SARA-R4 SARA-R410M Cellular Development Platform Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cellular Development Platform | |
Frequency | - | |
For Use With/Related Products | SARA-R410M | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,685.01000 | ¥3,685.01 |