


EVK-R510M8S-0 | |
|---|---|
DigiKey Part Number | 672-EVK-R510M8S-0-ND |
Manufacturer | |
Manufacturer Product Number | EVK-R510M8S-0 |
Description | SARA-R510M8S EVAL KIT M1 NB2 5G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SARA-R510M8S-00B SARA-R5 Cellular Transceiver Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer u-blox | Utilized IC / Part SARA-R510M8S-00B |
Series | RF Type Cellular |
Packaging Box | Function Transceiver |
Part Status Active | Base Product Number |
Type Cellular |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,712.24000 | ¥3,712.24 |

