EVK-G45-0 | ||
---|---|---|
DigiKey Part Number | 672-1117-ND | |
Manufacturer | ||
Manufacturer Product Number | EVK-G45-0 | |
Description | GSM/GPRS EVALUATION KIT FOR SARA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | - SARA-G450 Cellular Development Platform 850MHz, 900MHz, 1.8GHz, 1.9GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cellular Development Platform | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
For Use With/Related Products | SARA-G450 | |
Supplied Contents | Board(s), Cable(s), Power Supply, Accessories | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,761.46000 | ¥2,761.46 |