EVK-ANNA-B112C | ||
---|---|---|
DigiKey Part Number | 672-EVK-ANNA-B112C-ND | |
Manufacturer | ||
Manufacturer Product Number | EVK-ANNA-B112C | |
Description | EVALUATION KIT FOR ANNA-B112 STA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | - ANNA-B112 Transceiver; Bluetooth® 5.x 2.4GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | ANNA-B112 | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥833.58000 | ¥833.58 |