
EVK-M8T-0 | |
|---|---|
DigiKey Part Number | 672-EVK-M8T-0-ND |
Manufacturer | |
Manufacturer Product Number | EVK-M8T-0 |
Description | U-BLOX M8 TIMING GNSS EVALUATION |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LEA-M8T, NEO-M8T - GNSS (Beidou, GLONASS, GPS) Navigation Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer u-blox | Utilized IC / Part LEA-M8T, NEO-M8T |
Packaging Box | RF Type GNSS (Beidou, GLONASS, GPS) |
Part Status Active | Function Navigation |
Type GNSS (Beidou, GLONASS, GPS) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,142.18000 | ¥2,142.18 |











