
RCB-F9T-0 | |
|---|---|
DigiKey Part Number | 672-RCB-F9T-0-ND |
Manufacturer | |
Manufacturer Product Number | RCB-F9T-0 |
Description | ZED-F9T-00B SUPPORTS L1/L2/E5B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ZED-F9T - GNSS (Beidou, Galileo, GLONASS, GPS) Navigation Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer u-blox | Utilized IC / Part ZED-F9T |
Packaging Box | RF Type GNSS (Beidou, Galileo, GLONASS, GPS) |
Part Status Active | Function Navigation |
Type GNSS (Beidou, Galileo, GLONASS, GPS) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,047.07000 | ¥2,047.07 |
| 10 | ¥1,919.15200 | ¥19,191.52 |








