ZED-F9T RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.207GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz -167dBm 54-LGA (22x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZED-F9T-10B

DigiKey Part Number
672-ZED-F9T-10BTR-ND - Tape & Reel (TR)
672-ZED-F9T-10BCT-ND - Cut Tape (CT)
672-ZED-F9T-10BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZED-F9T-10B
Description
MOD RF MULTI-BAND GNSS TIMING
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ZED-F9T RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.207GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz -167dBm 54-LGA (22x17)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
u-blox
Current - Receiving
130mA
Series
Data Interface
I2C, SPI, UART, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Frequency
1.207GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz
Mounting Type
Surface Mount
Sensitivity
-167dBm
Package / Case
54-SMD Module
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Supplier Device Package
54-LGA (22x17)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 492
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,879.03000¥1,879.03
10¥1,691.02400¥16,910.24
50¥1,538.73700¥76,936.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥1,352.96016¥338,240.04
Manufacturers Standard Package