OP295A | ||
---|---|---|
DigiKey Part Number | 365-1061-ND | |
Manufacturer | ||
Manufacturer Product Number | OP295A | |
Description | EMITTER IR 890NM 150MA T 1 3/4 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 890nm 4V 150mA 20° T 1 3/4 | |
Datasheet | Datasheet | |
EDA/CAD Models | OP295A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 4V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | T 1 3/4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
100 | ¥7.48020 | ¥748.02 |
250 | ¥7.29316 | ¥1,823.29 |
500 | ¥7.01264 | ¥3,506.32 |
1,000 | ¥6.82564 | ¥6,825.64 |
2,500 | ¥6.63864 | ¥16,596.60 |
5,000 | ¥6.42826 | ¥32,141.30 |