OP140x,169x, 2xxx, 550x, 560x,565x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP140D

DigiKey Part Number
365-1998-ND
Manufacturer
Manufacturer Product Number
OP140D
Description
EMITTER IR 935NM 50MA RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 935nm 1.6V 50mA 0.1mW/cm² @ 20mA 40° Radial
Datasheet
 Datasheet
EDA/CAD Models
OP140D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
0.1mW/cm² @ 20mA
Wavelength
935nm
Voltage - Forward (Vf) (Typ)
1.6V
Viewing Angle
40°
Orientation
Side View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,796
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
100¥5.95400¥595.40
250¥5.62324¥1,405.81
500¥5.45784¥2,728.92
1,000¥5.29245¥5,292.45
2,500¥5.27178¥13,179.45
Manufacturers Standard Package