P170N2-QC25BR1K | ||
---|---|---|
DigiKey Part Number | 987-1316-ND | |
Manufacturer | ||
Manufacturer Product Number | P170N2-QC25BR1K | |
Description | POT 1K OHM 1/10W PLASTIC LINEAR | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 0.1W, 1/10W PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 260° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥11.15700 | ¥111.57 |
25 | ¥10.00240 | ¥250.06 |
40 | ¥9.61725 | ¥384.69 |
80 | ¥9.23238 | ¥738.59 |
230 | ¥8.84791 | ¥2,035.02 |
440 | ¥7.30911 | ¥3,216.01 |
1,100 | ¥6.92444 | ¥7,616.88 |
5,500 | ¥6.77271 | ¥37,249.90 |