U460-004-2A2C-2 | ||
---|---|---|
DigiKey Part Number | 95-U460-004-2A2C-2-ND | |
Manufacturer | ||
Manufacturer Product Number | U460-004-2A2C-2 | |
Description | 4-PORT USB-C HUB - USB 3.1 GEN 2 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 10Gbps | |
Voltage - Input | - | |
Mounting Type | - | |
Features | Portable, Thunderbolt 3 Compatible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥465.96000 | ¥465.96 |
10 | ¥422.24000 | ¥4,222.40 |
100 | ¥387.29890 | ¥38,729.89 |