HB31CM1A3CB | |
---|---|
DigiKey Part Number | 5214-HB31CM1A3CB-ND |
Manufacturer | |
Manufacturer Product Number | HB31CM1A3CB |
Description | 4-PORT USB-C HUB, USB-A USB-C P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 10Gbps | |
Voltage - Input | - | |
Mounting Type | Desktop | |
Features | Portable, Thunderbolt 3 Compatible, USB 3.2 (4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥547.68000 | ¥547.68 |
5 | ¥515.43200 | ¥2,577.16 |
10 | ¥499.32500 | ¥4,993.25 |
25 | ¥483.21360 | ¥12,080.34 |