
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TUSB8044RGCEVM | |
---|---|
DigiKey Part Number | 296-48284-ND |
Manufacturer | |
Manufacturer Product Number | TUSB8044RGCEVM |
Description | EVAL BOARD FOR TUSB8044 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TUSB8044 - USB Hub Interface Evaluation Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB Hub | |
Embedded | - | |
Utilized IC / Part | TUSB8044 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
In-Stock: 7
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,685.46000 | ¥2,685.46 |
You May Also Be Interested InSee All
6 Items