
EVB-USB5744 | |
|---|---|
DigiKey Part Number | EVB-USB5744-ND |
Manufacturer | |
Manufacturer Product Number | EVB-USB5744 |
Description | EVAL BOARD FOR USB5744 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB5744 - USB 3.0 Hub Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function USB 3.0 Hub |
Manufacturer Microchip Technology | Utilized IC / Part USB5744 |
Packaging Box | Primary Attributes 4-Channel (Quad) |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,823.55000 | ¥3,823.55 |



