U460-004-4A-AL | ||
---|---|---|
DigiKey Part Number | 95-U460-004-4A-AL-ND | |
Manufacturer | ||
Manufacturer Product Number | U460-004-4A-AL | |
Description | USB 3.1 GEN 1 USB-C HUB, 5 GBPS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Voltage - Input | - | |
Mounting Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.68000 | ¥258.68 |
10 | ¥235.13200 | ¥2,351.32 |
25 | ¥227.29040 | ¥5,682.26 |
50 | ¥219.45400 | ¥10,972.70 |
100 | ¥211.61560 | ¥21,161.56 |
250 | ¥208.48096 | ¥52,120.24 |